KOA Speer KQ1008TTE22NM technical specifications.
| Package/Case | Ceramic |
| Current Rating | 1A |
| Inductance | 22nH |
| Inductance Tolerance | 20% |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer KQ1008TTE22NM to view detailed technical specifications.
No datasheet is available for this part.