KOA Speer KQ1008TTE2R7K technical specifications.
| Package/Case | Ceramic |
| Current Rating | 250mA |
| Impedance | 2.3R |
| Inductance | 2.7uH |
| Inductance Tolerance | 10% |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer KQ1008TTE2R7K to view detailed technical specifications.
No datasheet is available for this part.