KOA Speer KQ1008TTE3R9K technical specifications.
| Package/Case | Ceramic |
| Current Rating | 230mA |
| Impedance | 2.8R |
| Inductance | 3.9uH |
| Inductance Tolerance | 10% |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer KQ1008TTE3R9K to view detailed technical specifications.
No datasheet is available for this part.