
KOA Speer KQ1008TTE47NK technical specifications.
| Package/Case | 1008 |
| Core Material | Ceramic |
| DC Current | 1A |
| DC Resistance (DCR) | 160mR |
| Depth | 2.4mm |
| Height | 0.071mm |
| Inductance | 47uH |
| Length | 2.5mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.5GHz |
| Series | KQ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 10% |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer KQ1008TTE47NK to view detailed technical specifications.
No datasheet is available for this part.