
KOA Speer KQ1008TTE4R7J technical specifications.
| Package/Case | 1008 |
| Core Material | Ceramic |
| DC Current | 210mA |
| DC Resistance (DCR) | 3.1R |
| Depth | 2.4mm |
| Frequency | 7.9MHz |
| Height | 0.071mm |
| Inductance | 4.7uH |
| Length | 2.5mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 90MHz |
| Series | KQ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer KQ1008TTE4R7J to view detailed technical specifications.
No datasheet is available for this part.