KOA Speer KQ1008TTE8R2K technical specifications.
| Package/Case | Ceramic |
| Current Rating | 170mA |
| Impedance | 3R |
| Inductance | 8.2uH |
| Inductance Tolerance | 10% |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer KQ1008TTE8R2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.