KOA Speer KQ1008TTER10G technical specifications.
| Package/Case | 1008 |
| Core Material | Ferrite, Ceramic |
| DC Current | 650mA |
| DC Resistance (DCR) | 560mR |
| Depth | 2.4mm |
| Height | 1.8mm |
| Inductance | 100nH |
| Length | 2.5mm |
| Max DC Current | 650mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1GHz |
| Series | KQ |
| Termination | SMD/SMT |
| Test Frequency | 350MHz |
| Tolerance | 2% |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer KQ1008TTER10G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.