
KOA Speer KQ1008TTER33J technical specifications.
| Package/Case | 1008 |
| Core Material | Ceramic |
| DC Current | 450mA |
| DC Resistance (DCR) | 1.05R |
| Depth | 2.4mm |
| Frequency | 25MHz |
| Height | 0.071mm |
| Inductance | 330nH |
| Length | 2.5mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 500MHz |
| Series | KQ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer KQ1008TTER33J to view detailed technical specifications.
No datasheet is available for this part.