KOA Speer KQ1008TTER75J technical specifications.
| Package/Case | 1008 |
| Current Rating | 520mA |
| Frequency | 25MHz |
| Height | 0.071mm |
| Inductance | 750nH |
| Length | 2.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 360MHz |
| Series | KQ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer KQ1008TTER75J to view detailed technical specifications.
No datasheet is available for this part.