KOA Speer KQ1008TTER91J technical specifications.
| Package/Case | Ceramic |
| Current Rating | 380mA |
| Frequency | 25MHz |
| Inductance | 910nH |
| Inductance Tolerance | 5% |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer KQ1008TTER91J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.