Inductor RF Unshielded Wirewound 0.003uH 5% 100MHz 40Q-Factor Ceramic 0.6A 0.22Ohm DCR 0603 Automotive T/R
KOA Speer KQM0603TTE33NJ technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.003uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.22Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 2900MHz |
| Case Size | 0603 |
| Product Length | 1.7mm |
| Height | 1mm |
| Product Depth | 1.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for KOA Speer KQM0603TTE33NJ to view detailed technical specifications.
No datasheet is available for this part.