KOA Speer KQT0402LTE33NH technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic/Ferrite |
| Inductance | 0.033uH |
| Tolerance | 3% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.35Ohm |
| Minimum Quality Factor | 24 |
| Minimum Self Resonant Frequency | 2400MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.65mm |
| Product Depth | 0.6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for KOA Speer KQT0402LTE33NH to view detailed technical specifications.
No datasheet is available for this part.