KOA Speer KQT0402TTD3N9J technical specifications.
| Package/Case | 0402 |
| Core Material | Ceramic |
| Height | 0.55mm |
| Inductance | 3.9nH |
| Length | 1mm |
| Max DC Current | 840mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 19 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.8GHz |
| Series | KQ |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer KQT0402TTD3N9J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.