KOA Speer KT11835TTEG123G technical specifications.
| Product Length (mm) | 12 |
| Product Depth (mm) | 3.8 |
| Product Height (mm) | 3 |
| Number of Terminals | 4 |
| Mounting | Surface Mount |
| Type | Transponder Coil |
| Protection Style | Molded |
| Inductance | 12000uH |
| Tolerance | 2% |
| Inductance Test Frequency | 125KHz |
| Maximum DC Current | 0.012A |
| Max DC Resistance | 119Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 0.5MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 59124 |
| EU RoHS | Yes |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for KOA Speer KT11835TTEG123G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.