KOA Speer KT11835TTEG242G technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 11.8 |
| Tolerance | 2 |
| Package Width | 3.6 |
| Package Height | 3 |
| Inductance-Nom (L) | 2400 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 32 |
| Rated Current-Max | 0.03 |
| Self Resonance Frequency | 0.7 |
| Quality Factor-Min (at L-nom) | 32 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for KOA Speer KT11835TTEG242G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.