KOA Speer LA731JTTD101J3300 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Manufacturer Series | LA73 |
| Resistance | 100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for KOA Speer LA731JTTD101J3300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.