KOA Speer LFC32CTE560J technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 56uH |
| Tolerance | 5% |
| Inductance Test Frequency | 800MHz |
| Maximum DC Current | 0.055A |
| Max DC Resistance | 8Ohm |
| Minimum Quality Factor | 100 |
| Case Size | 1210 |
| Product Length | 3.2mm |
| Height | 2.2mm |
| Product Depth | 2.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for KOA Speer LFC32CTE560J to view detailed technical specifications.
No datasheet is available for this part.