The LFC32CTE820K is a general purpose inductor from KOA Speer with a nominal inductance of 82uH and a tolerance of 10%. It has a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is designed for RF applications and has a DC resistance of 10 ohms. It is not shielded and has a self resonance frequency of 11 MHz. The inductor is rated for a maximum current of 45mA and is suitable for surface mount applications in the 1210 package type.
KOA Speer LFC32CTE820K technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 82 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 10 |
| Rated Current-Max | 0.045 |
| Test Frequency | 2.52 |
| Self Resonance Frequency | 11 |
| Quality Factor-Min (at L-nom) | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for KOA Speer LFC32CTE820K to view detailed technical specifications.
No datasheet is available for this part.