The LFC32LTE022K is a surface mount fixed inductor from KOA Speer with a type of RF chip and wirewound technology. It features a molded protection style and is constructed with a ferrite core material. The inductor has an inductance of 0.022uH with a tolerance of 10% and is tested at a frequency of 100M. It can handle a maximum DC current of 0.45 and has a maximum DC resistance of 0.2. The inductor has a minimum quality factor of 23 and a minimum self resonant frequency of 1700M. It is available in a 1210 case size with dimensions of 3.4mm in length, 2.4mm in height, and 2.7mm in depth. The operating temperature range is from -40 to 100 degrees Celsius.
KOA Speer LFC32LTE022K technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 0.022uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 23 |
| Minimum Self Resonant Frequency | 1700MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for KOA Speer LFC32LTE022K to view detailed technical specifications.
No datasheet is available for this part.