The LFC32LTE022M is a 0.022uH inductor with a tolerance of 20% and a minimum quality factor of 23. It features a wirewound technology and a ferrite core material. The inductor is molded and has a maximum DC current rating of 0.45A and a maximum DC resistance of 0.2 ohms. It operates over a temperature range of -40 to 100 degrees Celsius.
KOA Speer LFC32LTE022M technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 0.022uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 23 |
| Minimum Self Resonant Frequency | 1700MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for KOA Speer LFC32LTE022M to view detailed technical specifications.
No datasheet is available for this part.