The LFC32LTE047J is a general purpose RF inductor with a nominal inductance of 0.047uH and a DC resistance of 0.3Ohm. It is designed for surface mount applications and has a maximum rated current of 0.45A. The inductor operates over a temperature range of -40 to 100 degrees Celsius. It is not shielded and is intended for use in RF applications.
KOA Speer LFC32LTE047J technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.047 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.3 |
| Rated Current-Max | 0.45 |
| Test Frequency | 100 |
| Self Resonance Frequency | 1200 |
| Quality Factor-Min (at L-nom) | 26 |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for KOA Speer LFC32LTE047J to view detailed technical specifications.
No datasheet is available for this part.