This 1uH wirewound ferrite inductor features a 10% tolerance and is designed for surface mount applications. It has a maximum DC current rating of 0.4 and a maximum DC resistance of 0.7. The inductor's minimum quality factor is 30 and its minimum self resonant frequency is 120M. It has a case size of 1210 and dimensions of 3.4mm in length, 2.4mm in height, and 2.7mm in depth. The operating temperature range is -40°C to 100°C.
KOA Speer LFC32LTE1R0K technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.7Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 120MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for KOA Speer LFC32LTE1R0K to view detailed technical specifications.
No datasheet is available for this part.