The LFC32LTE221J is a surface mount general purpose inductor with a nominal inductance of 220uH and a DC resistance of 21mOhm. It has a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is rated for a maximum current of 0.05A and has a self resonance frequency of 7MHz. It is not shielded and has a quality factor of at least 20 at its nominal inductance. The inductor is suitable for use in RF applications.
KOA Speer LFC32LTE221J technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 21 |
| Rated Current-Max | 0.05 |
| Test Frequency | 0.796 |
| Self Resonance Frequency | 7 |
| Quality Factor-Min (at L-nom) | 20 |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for KOA Speer LFC32LTE221J to view detailed technical specifications.
No datasheet is available for this part.