This general purpose inductor from KOA Speer has a nominal inductance of 330uH and a minimum quality factor of 20. It operates within a temperature range of -40 to 100 degrees Celsius. The inductor is designed for RF applications and is not shielded. It has a DC resistance of 34 and a maximum rated current of 0.05A.
KOA Speer LFC32LTE331J technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 330 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 34 |
| Rated Current-Max | 0.05 |
| Test Frequency | 0.796 |
| Self Resonance Frequency | 5 |
| Quality Factor-Min (at L-nom) | 20 |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for KOA Speer LFC32LTE331J to view detailed technical specifications.
No datasheet is available for this part.