KOA Speer LFC32TE047M technical specifications.
| Current Rating | 450mA |
| Inductance | 47nH |
| Inductance Tolerance | 20% |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer LFC32TE047M to view detailed technical specifications.
No datasheet is available for this part.