KOA Speer LFC32TE1R0K technical specifications.
| Current Rating | 400mA |
| Inductance | 1uH |
| Inductance Tolerance | 10% |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer LFC32TE1R0K to view detailed technical specifications.
No datasheet is available for this part.