KOA Speer LFC32TE331J technical specifications.
| Current Rating | 50mA |
| Inductance | 330uH |
| Inductance Tolerance | 5% |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer LFC32TE331J to view detailed technical specifications.
No datasheet is available for this part.