KOA Speer LFC32TE8R2K technical specifications.
| Current Rating | 170mA |
| Inductance | 8.2uH |
| Inductance Tolerance | 10% |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer LFC32TE8R2K to view detailed technical specifications.
No datasheet is available for this part.