KOA Speer LFC32TER12K technical specifications.
| Current Rating | 450mA |
| Inductance | 120nH |
| Inductance Tolerance | 10% |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer LFC32TER12K to view detailed technical specifications.
No datasheet is available for this part.