KOA Speer LFC32TER15J technical specifications.
| Current Rating | 450mA |
| Inductance | 150nH |
| Inductance Tolerance | 5% |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer LFC32TER15J to view detailed technical specifications.
No datasheet is available for this part.