KOA Speer LHB0912L-4R7M technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 3.1A |
| Max DC Resistance | 0.022Ohm |
| Lead Style | Radial |
| Height | 15mm |
| Product Diameter | 9.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for KOA Speer LHB0912L-4R7M to view detailed technical specifications.
No datasheet is available for this part.