The LPC 4235 T TM 100 K is a 10uH power choke with a 10% tolerance, suitable for applications requiring a minimum self resonant frequency of 33.5MHz. With a maximum DC current rating of 0.91A, this component is designed to operate within a temperature range of -40C to 125C. The power choke features a wirewound construction with a ferrite core material, and is available in a surface mount package.
KOA Speer LPC 4235 T TM 100 K technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 10% |
| Maximum DC Current | 0.91A |
| Max DC Resistance | 0.19Ohm |
| Minimum Self Resonant Frequency | 33.5MHz |
| Product Length | 4.7mm |
| Height | 3.5mm |
| Product Depth | 4.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for KOA Speer LPC 4235 T TM 100 K to view detailed technical specifications.
No datasheet is available for this part.