The LPC 4235 T TM 151 K is a 150uH wirewound ferrite power choke with a tolerance of 10%. It has a maximum DC current rating of 0.22A and a maximum DC resistance of 2.96. The minimum self resonant frequency is 7.5M. The component measures 4.7mm in length, 3.5mm in height, and 4.4mm in depth. It operates between -40C and 125C.
KOA Speer LPC 4235 T TM 151 K technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 150uH |
| Tolerance | 10% |
| Maximum DC Current | 0.22A |
| Max DC Resistance | 2.96Ohm |
| Minimum Self Resonant Frequency | 7.5MHz |
| Product Length | 4.7mm |
| Height | 3.5mm |
| Product Depth | 4.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for KOA Speer LPC 4235 T TM 151 K to view detailed technical specifications.
No datasheet is available for this part.