The LPC 4235 T TM R82 M is a wirewound ferrite power choke with an inductance of 0.82uH and a tolerance of 20%. It has a maximum DC current rating of 3.34A and a maximum DC resistance of 0.017R. The device operates at a minimum temperature of -40 degrees Celsius and a maximum temperature of 125 degrees Celsius. It is a surface mount fixed inductor with dimensions of 4.7mm in length, 3.5mm in height, and 4.4mm in depth.
KOA Speer LPC 4235 T TM R82 M technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.82uH |
| Tolerance | 20% |
| Maximum DC Current | 3.34A |
| Max DC Resistance | 0.017Ohm |
| Minimum Self Resonant Frequency | 146.6MHz |
| Product Length | 4.7mm |
| Height | 3.5mm |
| Product Depth | 4.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for KOA Speer LPC 4235 T TM R82 M to view detailed technical specifications.
No datasheet is available for this part.