The LPC12065ATED150K is a surface mount general purpose inductor from KOA Speer. It features a nominal inductance of 15uH, a minimum quality factor of 20, and a self-resonance frequency of 12MHz. The inductor is designed for RF applications and has a DC resistance of 0.046ohm. It operates within a temperature range of -40 to 85 degrees Celsius and is available in a chip package type.
KOA Speer LPC12065ATED150K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12.4 |
| Tolerance | 10 |
| Package Width | 10 |
| Package Height | 7.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.046 |
| Test Frequency | 2.52 |
| Self Resonance Frequency | 12 |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for KOA Speer LPC12065ATED150K to view detailed technical specifications.
No datasheet is available for this part.