KOA Speer
LPC12065LTED472K
Power Choke Wirewound 4700uH 10% 100KHz 30Q-Factor Ferrite 0.19A 9.3Ohm DCR T/R
Package1206
Inductance4.7mH
Quick Jump:
Technical Specifications
KOA Speer LPC12065LTED472K technical specifications.
General
Package/Case
1206
Height
3.7mm
Inductance
4.7mH
Length
12mm
Max DC Current
190mA
Package Quantity
300
Packaging
Tape and Reel
RoHS Compliant
No
Self Resonant Frequency
430kHz
Termination
SMD/SMT
Tolerance
10%
Width
7.5mm
Compliance
RoHS
Not Compliant
Datasheet
KOA Speer LPC12065LTED472K Datasheet
Download the complete datasheet for KOA Speer LPC12065LTED472K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.