KOA Speer LPC4045ATE100K technical specifications.
| Current Rating | 1.02A |
| Inductance | 10uH |
| Inductance Tolerance | 10% |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer LPC4045ATE100K to view detailed technical specifications.
No datasheet is available for this part.