KOA Speer LPC4045ATE101K technical specifications.
| Package/Case | 100 |
| Current Rating | 280mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series Resistance | 800mR |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer LPC4045ATE101K to view detailed technical specifications.
No datasheet is available for this part.