
KOA Speer LPC4045ATE151K technical specifications.
| Current Rating | 250mA |
| RoHS Compliant | Yes |
| Series Resistance | 1.56R |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer LPC4045ATE151K to view detailed technical specifications.
No datasheet is available for this part.