KOA Speer LPC4045ATEB100K technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 1.02A |
| RoHS Compliant | Yes |
| Series Resistance | 80mR |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer LPC4045ATEB100K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.