KOA Speer LPC4045ATEB220K technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Package Length | 4.5 |
| Tolerance | 10 |
| Package Width | 4 |
| Package Height | 4.3 |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.21 |
| Rated Current-Max | 0.7 |
| Self Resonance Frequency | 14 |
| Manufacturer Series | LPC4045 |
| Series | LPC4045 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for KOA Speer LPC4045ATEB220K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.