KOA Speer LPC4045ATEB471K technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 140mA |
| RoHS Compliant | Yes |
| Series Resistance | 4.55R |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer LPC4045ATEB471K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
