The LPC4045ATED101K is a fixed inductor from KOA Speer with a package quantity of 1000 units per reel. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is RoHS compliant and has a self resonant frequency of 6.3MHz. It is available in a 1812 package type and is suitable for surface mount applications.
KOA Speer LPC4045ATED101K technical specifications.
| Package/Case | 4045 |
| Height | 1mm |
| Inductance | 100uH |
| Length | 4.3mm |
| Max DC Current | 280mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6.3MHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer LPC4045ATED101K to view detailed technical specifications.
No datasheet is available for this part.