KOA Speer LPC4045LTED1R0K technical specifications.
| Package/Case | 4045 |
| Height | 1mm |
| Inductance | 1uH |
| Length | 4.3mm |
| Max DC Current | 3.1A |
| Self Resonant Frequency | 90MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 3.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer LPC4045LTED1R0K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.