KOA Speer LPC4045LTED4R7M technical specifications.
| Package/Case | 4045 |
| Height | 1mm |
| Inductance | 4.7uH |
| Length | 4mm |
| Max DC Current | 1.45mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 35MHz |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer LPC4045LTED4R7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.