KOA Speer LPC4545CTE 221K technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 220uH |
| Tolerance | 10% |
| Maximum DC Current | 0.26A |
| Max DC Resistance | 2.25Ohm |
| Minimum Self Resonant Frequency | 4MHz |
| Product Length | 4.4mm |
| Height | 4.6mm |
| Product Depth | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for KOA Speer LPC4545CTE 221K to view detailed technical specifications.
No datasheet is available for this part.