
The LPC9040NATED470K is a surface mount fixed inductor from KOA Speer. It has a ferrite core material and a maximum DC current rating of 990mA. The inductor has a self resonant frequency of 11.5MHz and a Q factor of 20. It is available in a tape and reel packaging with a quantity of 500 units per reel. The inductor is RoHS compliant and has a maximum operating temperature of 85°C.
KOA Speer LPC9040NATED470K technical specifications.
| Package/Case | N |
| Core Material | Ferrite |
| DC Current | 990mA |
| DC Resistance (DCR) | 200mR |
| Depth | 9.05mm |
| Height | 4.9mm |
| Inductance | 47uH |
| Length | 10.2mm |
| Max DC Current | 990mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Resistance | 0.2R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 11.5MHz |
| Series | LPC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer LPC9040NATED470K to view detailed technical specifications.
No datasheet is available for this part.