KOA Speer LR11DL1020LJ technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Product Depth (mm) | 1 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 1.1 |
| Lead Length (mm) | 3 |
| Resistance Value | 20mOhm |
| Tolerance | 5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 180°C |
| Case Style | Metal |
| Fail Safe Fusible Resistor | No |
| Cage Code | 59124 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for KOA Speer LR11DL1020LJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.