KOA Speer LR72CDTEB2L0J technical specifications.
| Height | 3.5mm |
| Length | 11.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 2mR |
| RoHS Compliant | Yes |
| Series | LR72 |
| Tolerance | 5% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer LR72CDTEB2L0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.