
KOA Speer LT732ATTD302J3900 technical specifications.
| Package/Case | 0805 |
| Height | 600um |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 50V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 3kR |
| RoHS Compliant | Yes |
| Series | LT7 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer LT732ATTD302J3900 to view detailed technical specifications.
No datasheet is available for this part.